TE Connectivity Multi Beam Series Vertical Board Connector Assembly, 6-Contact, 1 Row, 5.08 mm Pitch Through Hole
- RS Stock No.:
- 679-969
- Mfr. Part No.:
- 6450553-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 44 units)*
€248.93
(exc. VAT)
€306.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €248.93 | €5.658 |
*price indicative
- RS Stock No.:
- 679-969
- Mfr. Part No.:
- 6450553-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Assembly | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 42A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | Multi Beam | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Assembly | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 42A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series Multi Beam | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical Receptacle is a high-performance board-to-board connector designed for hybrid power and signal applications. It features a vertical mount orientation and a fully shrouded housing that ensures secure mating and protection in demanding environments. With a configuration of 6 power contacts, this connector is Ideal for use in data communications, industrial control systems, and power distribution units.
Termination method is press-fit
Contact plating is gold over nickel
Operating temperature range is minus 55°C to 105°C
Related links
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 6.35 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 7.62 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
