Weidmüller 8000072435 Series Straight PCB Socket, 5-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-070
- Mfr. Part No.:
- 8000072435
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.48 |
*price indicative
- RS Stock No.:
- 688-070
- Mfr. Part No.:
- 8000072435
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072435 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Standards/Approvals | UL 1059, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072435 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Standards/Approvals UL 1059, IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 5 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and is supplied in a tube, providing convenient packaging for efficient electronic assembly.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- TE Connectivity AMPMODU HV100 Series Right Angle Panel PCB Socket 1 Row, 5 mm Pitch Solder
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- HARWIN M52 Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- WAGO 2092 Series Angled Push-in PCB Socket 1 Row, 7.5 mm Pitch Push Button
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
