Weidmüller 8000072438 Series Straight PCB Socket, 6-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-073
- Mfr. Part No.:
- 8000072438
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.19 | €2.438 | - |
| 5 + | €11.22 | €2.244 | 7% |
*price indicative
- RS Stock No.:
- 688-073
- Mfr. Part No.:
- 8000072438
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072438 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Plating | Tinned | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61984, IEC 60664-1, UL 1059, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 25.3A | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072438 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 50°C | ||
Contact Plating Tinned | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61984, IEC 60664-1, UL 1059, cURus | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 6 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and comes packaged in a tube, ensuring easy handling and efficient use in electronic assemblies.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
RoHS compliant
Related links
- Weidmüller 8000072438 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 2092 Series Straight Push-in PCB Socket 1 Row, 5 mm Pitch Push Button
- WAGO 2091 Series Straight Push-in PCB Socket 1 Row, 5 mm Pitch Push Button
- WAGO 2092 Series Angled Push-in PCB Socket 1 Row, 5 mm Pitch Push Button
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Weidmüller 2459320000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
