Weidmüller 8000072453 Series Straight PCB Socket, 8-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 688-077
- Mfr. Part No.:
- 8000072453
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€2.36
(exc. VAT)
€2.90
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.36 |
*price indicative
- RS Stock No.:
- 688-077
- Mfr. Part No.:
- 8000072453
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | 8000072453 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Solder | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 400V | ||
Series 8000072453 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1, cURus | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is an 8 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and comes packaged in a tube, offering easy handling and efficient use in electronic assemblies.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller 8000072453 Series Straight PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Right Angle Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- TE Connectivity 51648 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
