Weidmüller 8000072461 Series Straight PCB Socket, 11-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-085
- Mfr. Part No.:
- 8000072461
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €8.93 | €4.465 |
| 10 - 24 | €8.22 | €4.11 |
| 25 + | €7.42 | €3.71 |
*price indicative
- RS Stock No.:
- 688-085
- Mfr. Part No.:
- 8000072461
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072461 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072461 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is an 11 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation, it is supplied in a tube for convenient packaging and easy integration into electronic assemblies.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Automatic offer preparation for the configurated product
RoHS compliant
Related links
- Weidmüller 8000072461 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
