HARTING Har Flex Series Straight Surface Male Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.98

(exc. VAT)

€7.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.98
10 - 24€5.51
25 +€4.96

*price indicative

RS Stock No.:
736-775
Mfr. Part No.:
15130122601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Number of Contacts

12

Sub Type

Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connections for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

12 contacts support versatile connectivity options

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance electrical conductivity and durability

Noble metal over Ni mating side and Sn over Ni termination side improve corrosion resistance

Performance level 1 guarantees reliable operation in demanding environments

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Maximum operating temperature of 125 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy