HARTING Har Flex Series Straight Surface Connector, 14-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-232
- Mfr. Part No.:
- 15210142601333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.82 |
| 10 - 24 | €8.10 |
| 25 + | €7.31 |
*price indicative
- RS Stock No.:
- 737-232
- Mfr. Part No.:
- 15210142601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 100V, 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 100V, 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex female connector is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Female connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
14 contacts support versatile connections in Compact designs
Straight orientation facilitates easy integration into existing layouts
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable solder joints
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers high thermal stability up to 125 °C
Compliant with RoHS and UL standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
