HARTING Har Flex Series Straight Surface Connector, 92-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

€2,868.10

(exc. VAT)

€3,527.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,868.10

*price indicative

RS Stock No.:
737-501
Mfr. Part No.:
15210922601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

92

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.2A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

92 contacts enhance connection density for Compact designs

Straight orientation allows for straightforward integration

Copper alloy contacts ensure excellent electrical conductivity

Noble metal over Ni plating enhances corrosion resistance

Performance level 1 guarantees reliable operation in demanding applications

Liquid crystal polymer housing offers high thermal stability

Operating temperature range of -55 °C to 125 °C supports diverse environments

Compliant with multiple standards including RoHS and UL 1977

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy