HARTING Har Flex Series Straight Surface Connector, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 737-549
- Mfr. Part No.:
- 15822082601000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€1,819.51
(exc. VAT)
€2,238.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,819.51 |
*price indicative
- RS Stock No.:
- 737-549
- Mfr. Part No.:
- 15822082601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.05mm | |
| Voltage | 50V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 20A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.05mm | ||
Voltage 50V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Hybrid F str 2+8 SMT PL1 is a female connector designed for PCB connectivity in automation systems. It facilitates the transmission of data, signal, and power, ensuring reliable connections in various applications.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) enables efficient assembly processes
Rated current of 20 A supports robust electrical performance
10 contacts ensure multiple connections in a Compact design
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on mating side improves connection reliability
Liquid crystal polymer housing offers high thermal resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with RoHS and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and has ELV status.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
