HARTING Har Flex Series Angled Surface Connector, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€2,546.66

(exc. VAT)

€3,132.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,546.66

*price indicative

RS Stock No.:
737-550
Mfr. Part No.:
15852082601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

10

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

22.5A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Angled

Stacking Height

9.2mm

Connector System

Motherboard to daughtercard

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F angled female connector is designed for surface mount applications, providing reliable electrical connections in Compact spaces. With a rated current of 22.5 A and a robust construction, it ensures optimal performance in various industrial environments.

Features & Benefits


Female connector offers versatile connectivity options

Reflow soldering termination simplifies installation and enhances reliability

Rated current of 22.5 A supports high-power applications

10 contacts enable efficient signal and power transmission

Angled orientation optimises space utilisation in tight layouts

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and UL 1977 for safety

Compact stacking height of 9.2 mm facilitates space-saving designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in telecommunications and signal transmission systems

Applied in robotics and automated machinery

What type of mounting does this product require?


This connector requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy