HARTING Har Flex Series Straight Surface Male Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-728
- Mfr. Part No.:
- 15110062601333
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.04 | - |
| 10 - 24 | €4.63 | 8% |
| 25 + | €4.19 | 16% |
*price indicative
- RS Stock No.:
- 737-728
- Mfr. Part No.:
- 15110062601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Male Connector | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Male Connector | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
Six contacts support medium and small-scale production needs
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves connection reliability
Sn over Ni plating on the termination side ensures corrosion resistance
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
