HARTING Har Flex Series Straight Through Hole Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€21.26

(exc. VAT)

€26.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€21.26
10 +€19.56

*price indicative

RS Stock No.:
738-168
Mfr. Part No.:
15210682401333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

68

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

6.25mm

Connector System

Motherboard to daughtercard

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose female connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Female connector optimises device PCB applications

Reflow soldering termination (THR) ensures reliable connections

68 contacts provide extensive connectivity options

Straight orientation simplifies installation

Copper alloy contacts enhance electrical conductivity

Noble metal over Ni plating improves durability and performance

Liquid crystal polymer housing offers high thermal resistance

Maximum operating temperature of 125 °C supports diverse environments

Minimum operating temperature of -55 °C ensures reliability in extreme conditions

Compliant with multiple standards including RoHS and UL 1977

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What is the maximum operating temperature?


Maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires through hole mounting for installation.

Related links