HARTING Har Flex Series Straight Surface Connector, 68-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole

Image representative of range

Subtotal (1 unit)*

€2,459.92

(exc. VAT)

€3,025.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,459.92

*price indicative

RS Stock No.:
744-644
Mfr. Part No.:
15210686601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

68

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.4A

Termination Type

SMT/Through-Hole

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Board-to-Cable

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and high operating temperature range make it suitable for various demanding environments.

Features & Benefits


High current rating of 2.4 A supports efficient power transmission

Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions

Surface mount design allows for easy installation on PCBs

68 contacts in a 2-row configuration provide versatile connectivity options

1.27 mm pitch enables Compact designs for space-constrained applications

Copper alloy contacts enhance conductivity and durability

Stacking height of 6.25 mm optimises space in multi-layer assemblies

Compatible with various automation lifelines for seamless integration

Designed for SMT termination, simplifying manufacturing processes

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires surface mount installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy