HARTING SEK Series Straight PCB Connector, 50-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 738-818
- Mfr. Part No.:
- 09185505814
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€929.15
(exc. VAT)
€1,142.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €929.15 | €9.292 |
*price indicative
- RS Stock No.:
- 738-818
- Mfr. Part No.:
- 09185505814
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | IDC | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type IDC | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 50P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.
Features & Benefits
Female connector ensures compatibility with various cable types
Closed end cover protects contacts from environmental factors
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides easy identification in complex assemblies
50 contacts enable high-density connections in Compact spaces
Performance level NM 30 (S4) ensures reliability in critical applications
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on mating side improves connection longevity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets various industry standards.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
