HARTING Har Flex Series Straight Surface Connector, 32-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Subtotal (1 unit)*

€1,477.87

(exc. VAT)

€1,817.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,477.87

*price indicative

RS Stock No.:
739-242
Mfr. Part No.:
15210326601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

32

Sub Type

Female Connector

Number of Rows

2

Current

3.3A

Pitch

1.27mm

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

COO (Country of Origin):
CN
The HARTING Female Connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various user applications.

Features & Benefits


Female contact gender allows for secure connections in various configurations

Copper alloy contact material enhances conductivity and durability

Rated for 3.3 A current capacity supports efficient power transmission

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount design facilitates easy installation on PCBs

32 contacts across 2 rows provide ample connectivity options

Straight orientation simplifies alignment during installation

1.27 mm pitch ensures compatibility with standard PCB layouts

Stacking height of 6.25 mm optimises space utilisation on circuit boards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The connector is rated for 100 V and 150 V.

What type of mounting does this product require?


This product requires surface mount installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy