HARTING Har Flex Series Straight Surface Connector, 10-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Subtotal (1 unit)*

€1,093.58

(exc. VAT)

€1,345.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,093.58

*price indicative

RS Stock No.:
740-541
Mfr. Part No.:
15210106601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

10

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

3.3A

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various user applications.

Features & Benefits


High current rating of 3.3 A supports efficient power transmission

Operating temperature range of -55 °C to 125 °C ensures versatility in extreme conditions

Surface mount design facilitates easy installation on PCBs

10 contacts in a 2-row configuration allows for Compact connections

1.27 mm pitch optimises space utilisation on circuit boards

RoHS compliant, ensuring adherence to environmental regulations

Copper alloy contacts enhance conductivity and durability

Straight orientation simplifies alignment during installation

Stacking height of 6.25 mm allows for space-efficient designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the current rating for this connector?


The current rating for this connector is 3.3 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy