HARTING Har Flex Series Straight Through Hole Connector, 26-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Subtotal (1 unit)*

€1,339.39

(exc. VAT)

€1,647.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,339.39

*price indicative

RS Stock No.:
740-544
Mfr. Part No.:
15210266601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

3.3A

Termination Type

Surface Mount

Mount Type

Through Hole

Orientation

Straight

Stacking Height

6.25mm

Connector System

Board-to-Cable

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various user applications.

Features & Benefits


Female contact gender allows for secure connections in various configurations

Copper alloy contact material enhances conductivity and durability

Rated for 3.3 A current capacity supports efficient power transmission

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Through hole mount type facilitates easy installation on PCBs

26 contacts in a 2-row configuration optimises space and connectivity options

1.27 mm pitch provides compatibility with standard PCB layouts

SMT termination type ensures a stable and reliable connection

Stacking height of 6.25 mm allows for Compact assembly in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product suitable for low-voltage DC circuits?


Yes, it is rated for voltages up to 150 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy