HARTING Har Flex Series Straight Surface Mount Connector, 32-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

€1,316.80

(exc. VAT)

€1,619.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,316.80

*price indicative

RS Stock No.:
740-664
Mfr. Part No.:
15210322601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

32

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

3.3A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface Mount

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

32 contacts support efficient data and power transmission

Straight orientation allows for easy integration into designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Performance level 1 guarantees reliable operation

Liquid crystal polymer housing offers thermal stability

Operating temperature range from -55 °C to 125 °C ensures versatility

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the current rating for this connector?


The connector has a current rating of 3.3 A.

Related links