HARTING Har Flex Series Straight Surface Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.36-
10 +€13.218%

*price indicative

RS Stock No.:
741-175
Mfr. Part No.:
15220502601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides enhanced durability in demanding environments

High contact density optimises space utilisation in control panels

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with a wide range of industrial protocols for versatile use

Temperature range of -55 °C to 125 °C supports diverse applications

Corrosion-resistant materials extend product lifespan

Secure locking mechanism prevents accidental disconnection

Lightweight construction facilitates easier handling and installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the easy installation feature allows for setup without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy