HARTING Har Flex Series Straight Surface Connector, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

€962.09

(exc. VAT)

€1,183.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€962.09

*price indicative

RS Stock No.:
742-054
Mfr. Part No.:
15210102601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

10

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

3.3A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Contacts: 10 ensure reliable connections for multiple signals

Straight orientation allows for easy integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level: 1 guarantees high-quality signal transmission

Liquid crystal polymer housing offers excellent thermal stability

Operating temperature range: -55 °C to 125 °C supports diverse applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy