HARTING Har Flex Series Straight Surface Connector, 12-Contact, 2 Row, 6.25 mm Pitch Solder
- RS Stock No.:
- 742-056
- Mfr. Part No.:
- 15210125601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,159.02
(exc. VAT)
€1,425.59
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,159.02 |
*price indicative
- RS Stock No.:
- 742-056
- Mfr. Part No.:
- 15210125601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 6.25mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Stacking Height | 6.25mm | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 6.25mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Stacking Height 6.25mm | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various environments.
Features & Benefits
Maximum operating temperature of 125 °C allows for use in high-heat applications
Minimum operating temperature of -55 °C ensures functionality in extreme cold conditions
Surface mount design facilitates easy installation on PCBs
12 contacts provide ample connectivity for complex applications
Straight orientation simplifies integration into existing systems
6.25 mm pitch supports Compact layouts without compromising performance
RoHS compliance ensures adherence to environmental regulations
Solder termination type guarantees secure and Durable connections
Stacking height of 6.25 mm allows for efficient space utilisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in robotics and automated machinery
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Is this connector RoHS compliant?
Yes, this connector is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
