HARTING Har Flex Series Angled Surface Connector, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 742-170
- Mfr. Part No.:
- 15650032601000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€2,358.12
(exc. VAT)
€2,900.49
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,358.12 |
*price indicative
- RS Stock No.:
- 742-170
- Mfr. Part No.:
- 15650032601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Pitch | 2.54mm | |
| Current | 21A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Pitch 2.54mm | ||
Current 21A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for surface mount applications, providing reliable connections in various electronic systems. With a rated current of 21 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector offers versatile connectivity options
Reflow soldering termination simplifies installation and enhances reliability
Rated current of 21 A supports high-power applications
Three contacts ensure stable electrical connections
Angled orientation optimises space in Compact designs
Copper alloy contacts provide excellent conductivity
Noble metal over Ni plating enhances durability and corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliant with multiple standards including RoHS and UL 1977 for safety
Compact stacking height of 9.2 mm allows for efficient use of space
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission equipment
Applied in robotics and automated machinery
What type of mounting does this product require?
This connector requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
