HARTING Har Flex Series Straight Surface Connector, 80-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole
- RS Stock No.:
- 742-221
- Mfr. Part No.:
- 15210806601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€2,803.88
(exc. VAT)
€3,448.77
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,803.88 |
*price indicative
- RS Stock No.:
- 742-221
- Mfr. Part No.:
- 15210806601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 80 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Stacking Height | 6.25mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 80 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Stacking Height 6.25mm | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various industrial environments.
Features & Benefits
High current rating of 2.2 A supports efficient power transmission
Operating temperature range of -55 °C to 125 °C ensures versatility in extreme conditions
Surface mount design facilitates easy installation on PCBs
80 contacts in a 2-row configuration allows for Compact and efficient connections
1.27 mm pitch optimises space utilisation on circuit boards
Copper alloy contacts enhance conductivity and durability
Compatible with voltages up to 150 V for versatile applications
Stacking height of 6.25 mm allows for space-saving designs
Continuous innovation ensures access to the latest connector technology
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this connector suitable for surface mounting?
Yes, this connector is designed for surface mount termination.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
