HARTING Har Flex Series Angled Surface Connector, 48-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-234
- Mfr. Part No.:
- 15250482601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€2,948.28
(exc. VAT)
€3,626.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,948.28 |
*price indicative
- RS Stock No.:
- 742-234
- Mfr. Part No.:
- 15250482601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 48 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Stacking Height | 9.2mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 48 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Angled | ||
Stacking Height 9.2mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.
Features & Benefits
Safety features enhance operational reliability in critical applications
High performance ensures efficient operation across various systems
Easy installation reduces downtime during setup
Durable materials provide long-lasting service life
Compliance with industry standards ensures reliability and safety
Environmental resistance protects against harsh conditions
Compatible with a range of accessories for versatile use
User-friendly design simplifies handling and maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What industries typically use this product?
This product is commonly used in industrial automation and manufacturing sectors.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
