HARTING Har Flex Series Straight Surface Connector, 8-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Subtotal (1 unit)*

€1,094.65

(exc. VAT)

€1,346.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,094.65

*price indicative

RS Stock No.:
742-327
Mfr. Part No.:
15210085601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

8

Sub Type

Female Connector

Number of Rows

2

Current

3.3A

Pitch

1.27mm

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Board-to-Cable

Voltage

100150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various environments.

Features & Benefits


Female contact gender allows for secure connections in various applications

Copper alloy contact material enhances conductivity and durability

Rated for 3.3 A current capacity supports efficient power transmission

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount design facilitates easy installation on PCBs

8 contacts in a 2-row configuration provide versatile connectivity options

1.27 mm pitch ensures compatibility with standard PCB layouts

RoHS compliant, ensuring adherence to environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy