HARTING Har Flex Series Straight Through Hole Connector, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.01

(exc. VAT)

€12.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.01
10 - 24€9.20
25 +€8.30

*price indicative

RS Stock No.:
742-786
Mfr. Part No.:
15210162401333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose female connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Female connector optimises device PCB applications

Reflow soldering termination (THR) ensures reliable connections

16 contacts provide robust connectivity for various applications

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance electrical conductivity

Noble metal over Ni plating improves durability and performance

Liquid crystal polymer housing offers excellent thermal resistance

Maximum operating temperature of 125 °C supports high-performance environments

Minimum operating temperature of -55 °C ensures reliability in extreme conditions

Compliant with multiple standards including RoHS and UL 1977

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires through hole mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy