HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€2,201.83

(exc. VAT)

€2,708.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,201.83

*price indicative

RS Stock No.:
744-479
Mfr. Part No.:
15824162601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

2.54mm

Current

20A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F str 4+16 SMT PL1 280pc is a female connector designed for PCB connectivity in automation systems. It supports data, signal, and power transmission, ensuring reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) enables efficient assembly processes

Rated current of 20 A supports robust electrical performance

20 contacts facilitate multiple connections in a Compact design

Straight orientation simplifies installation in tight spaces

Copper alloy construction ensures excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Compliant with RoHS, UL, and CSA standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy