HARTING Har Flex Series Straight Surface Connector, 12-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€3,005.78

(exc. VAT)

€3,697.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,005.78

*price indicative

RS Stock No.:
744-661
Mfr. Part No.:
15620122601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

12

Number of Rows

1

Sub Type

Female Connector

Pitch

2.54mm

Current

18A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Rated current of 18 A supports high-power applications

12 contacts enable efficient data and signal transmission

Straight orientation allows for easy integration into designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and performance

Liquid crystal polymer housing offers high thermal resistance

Maximum operating temperature of 125 °C ensures reliability in demanding environments

Compliant with RoHS and UL standards for safety and environmental responsibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS compliant?


Yes, this product is compliant with RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy