HARTING Har Flex Series Angled Surface Connector, 48-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 745-159
- Mfr. Part No.:
- 15250482601333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.04 |
| 10 + | €12.00 |
*price indicative
- RS Stock No.:
- 745-159
- Mfr. Part No.:
- 15250482601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 48 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Stacking Height | 9.2mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 48 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Stacking Height 9.2mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.
Features & Benefits
High durability ensures long service life in challenging conditions
IP-rated protection provides resistance against dust and moisture
Compatible with various industrial protocols enhances versatility
Easy installation reduces downtime during setup
Lightweight design facilitates handling and integration
Compliant with RoHS and REACH standards supports environmental regulations
Suitable for high-speed data communication systems ensures efficient signal transmission
Designed for use in harsh environments maintains performance reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be used outdoors or in harsh environments?
Yes, it is designed for use in harsh environments with IP-rated protection.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
