HARTING Har Flex Series Angled Surface Connector, 96-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€24.52

(exc. VAT)

€30.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€24.52-
10 +€22.558%

*price indicative

RS Stock No.:
745-684
Mfr. Part No.:
15250962601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

96

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Angled

Stacking Height

9.2mm

Connector System

Motherboard to daughtercard

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides enhanced durability in demanding environments

High contact density optimises space utilisation in Compact assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime and labour costs

Compatible with a wide range of cable types for versatile applications

Temperature range of -55 °C to 125 °C supports diverse operating conditions

Corrosion-resistant materials extend product lifespan

Secure locking mechanism prevents accidental disconnection

Meets international safety standards for peace of mind

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Does this product meet UL or CE standards?


Yes, this product meets international safety standards for compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy