HARTING Har Flex Series Angled Surface Connector, 100-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.32

(exc. VAT)

€31.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.32
10 +€23.28

*price indicative

RS Stock No.:
746-081
Mfr. Part No.:
15251002601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

100

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.

Features & Benefits


High durability ensures long service life in challenging conditions

IP-rated protection provides resistance against dust and moisture

Compatible with various industrial protocols enhances versatility

Easy installation reduces downtime and simplifies maintenance

Lightweight design facilitates handling and integration

Compliant with RoHS and REACH standards ensures environmental safety

Suitable for high-speed data communication systems supports efficient operations

Designed for use in harsh environments maintains performance reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this product can be installed without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy