TE Connectivity 172142-7 Series Right Angle Cable Housing, 7-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 798-715
- Mfr. Part No.:
- 172142-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€196.91
(exc. VAT)
€242.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €196.91 | €0.394 |
*price indicative
- RS Stock No.:
- 798-715
- Mfr. Part No.:
- 172142-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Sub Type | Receptable | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Termination Type | Crimp | |
| Housing Material | Nylon | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 350V | |
| Series | 172142-7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Sub Type Receptable | ||
Pitch 2.5mm | ||
Current 2A | ||
Termination Type Crimp | ||
Housing Material Nylon | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 350V | ||
Series 172142-7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector offers a Compact design, providing an economical solution for High density wiring connections in electric equipment. Ideal for various applications, it ensures reliable performance across diverse environments.
Compact, economical solution for high-density wiring connections
Available in wire-to-board and wire-to-wire configurations
Locked mechanism provides positive mating for improved connection reliability
Supports standard and low profile receptacle designs
Features gold-plated configurations for enhanced conductivity
Related links
- TE Connectivity 171822-9 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- Hirose DF61 Series Right Angle Cable Housing 1 Row, 2.2 mm Pitch Crimp
- TE Connectivity SL-156 Series Right Angle Cable Housing 1 Row, 3.96 mm Pitch Crimp
- TE Connectivity 2.5 mm Pitch 1 Row
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity DUOPLUG Series Right Angle Cable PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity DuoPlug Series Right Angle Cable Receptacle 2.5 mm Pitch Shrouded
