HARTING Har Flex Series Angled Through Hole Connector, 5-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 917-911
- Mfr. Part No.:
- 15650052701000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 400 units)*
€1,599.80
(exc. VAT)
€1,967.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,599.80 | €4.00 |
*price indicative
- RS Stock No.:
- 917-911
- Mfr. Part No.:
- 15650052701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Current | 22A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Current 22A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for reliable connections in various electronic applications. With a rated current of 22 A and a maximum operating temperature of 125 °C, it ensures robust performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable connections
Reflow soldering termination allows for efficient assembly processes
Rated current of 22 A supports high-power applications
Five contacts enable versatile connectivity options
Angled orientation facilitates space-saving installations
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances durability and corrosion resistance
Liquid crystal polymer housing offers high thermal stability
Compliance with multiple standards ensures safety and reliability
Operating temperature range of -55 °C to 125 °C accommodates extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
