HARTING Har Flex Series Angled Surface Connector, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 918-083
- Mfr. Part No.:
- 15854162601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 400 units)*
€1,894.01
(exc. VAT)
€2,329.63
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,894.01 | €4.735 |
*price indicative
- RS Stock No.:
- 918-083
- Mfr. Part No.:
- 15854162601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 22.5A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 50V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Current 22.5A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 50V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Hybrid F angled female connector is designed for surface mount applications, providing reliable connections in various electronic systems. With a rated current of 22.5 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector offers versatile connectivity options
Reflow soldering termination simplifies installation and enhances reliability
Rated current of 22.5 A supports high-power applications
20 contacts enable multiple connections in a Compact design
Angled orientation optimises space utilisation in tight layouts
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliant with multiple standards including RoHS and UL for safety assurance
Performance level 1 indicates high reliability in critical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
