HARTING Har Flex Series Straight Through Hole Connector, 32-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 220 units)*

€760.63

(exc. VAT)

€935.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€760.63€3.457

*price indicative

RS Stock No.:
918-231
Mfr. Part No.:
15220322401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems enhance its utility across different sectors.

Features & Benefits


High durability ensures long service life in challenging conditions

IP-rated protection provides resistance against dust and moisture

Compact design facilitates easy installation in tight spaces

Versatile compatibility allows integration with various industrial systems

Lightweight construction simplifies handling and reduces installation time

High-performance materials enhance reliability and efficiency

Compliance with industry standards ensures safety and reliability

Excellent thermal stability supports operation in extreme temperatures

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this product can be installed without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy