HARTING Har Flex Series Straight Through Hole Connector, 40-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 220 units)*

€842.59

(exc. VAT)

€1,036.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€842.59€3.83

*price indicative

RS Stock No.:
918-233
Mfr. Part No.:
15220402401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

40

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust construction provides durability in demanding environments

High contact density optimises space utilisation in control panels

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with standard cabling for seamless integration

Temperature range of -55 °C to 125 °C supports diverse applications

Vibration resistance enhances reliability in mobile or dynamic settings

Meets RoHS and REACH compliance for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the installation process does not require specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy