Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 32-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tray of 100 units)*

€121.20

(exc. VAT)

€149.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.212€121.20

*price indicative

RS Stock No.:
121-6836
Mfr. Part No.:
61303221821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

32

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

PBT

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW

Wurth WR-PHD Series 2.54mm Dual Row Socket Header Connectors


WR-PHD series PCB mount dual row socket header connectors with a 2.54mm pitch. These board to board PCB mount two row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy