HARWIN M22 Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-6936
Mfr. Part No.:
M22-6013005
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

120

Sub Type

Socket Strip

Number of Rows

4

Pitch

2mm

Current

12A

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

M22

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
TW

PC/104 Plus Connectors and Headers


A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy