HARWIN M80 Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 tube of 7 units)*

€111.13

(exc. VAT)

€136.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
7 +€15.876€111.13

*price indicative

RS Stock No.:
122-4701
Mfr. Part No.:
M80-4002642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

26

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

12A

Housing Material

Polyphenylene Sulphide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

120V

Series

M80

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
GB

J-Tek Headers


A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.

M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews

M80-510 and M80-540 have Board Mounts

M80-512 and M80-542 have Jackscrews and Board Mounts

M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins

2.0mm Harwin Datamate J-Tek Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

TheJ-Tek Datamate connectors are available with or without Jackscrews.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy