HARWIN M50 Series Right Angle Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 44 units)*

€157.04

(exc. VAT)

€193.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
44 +€3.569€157.04

*price indicative

RS Stock No.:
122-4754
Mfr. Part No.:
M50-3201045
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

1.27mm

Current

12A

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1kV

Series

M50

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
TW

Shrouded Socket and Pin Headers


M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184

M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001

M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy