Samtec IJ5 Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 4 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.04

(exc. VAT)

€44.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.04
10 - 49€34.77
50 - 99€33.63
100 - 249€32.58
250 +€31.53

*price indicative

RS Stock No.:
123-6926
Mfr. Part No.:
IJ5-08-05.0-L-D-1-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Pitch

4mm

Current

2.36A, 4.4A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

200V

Series

IJ5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Copper

Standards/Approvals

RoHS

Samtec IJ5 Series 4.00 mm 50 Ω High Isolation Board-to-Board RF Jack Strips


IJ5 series 50 Ω high isolation board-to-board RF jack strips with a contact pitch of 4.00 mm and a BTB stack height of 10 mm. These IJ5 4.00 mm RF jack strips are part of the IsoRate high isolation interconnect system with a performance of up to 9.5 GHz, 19 Gbit/s. The IsoRate interconnect system features rugged Edge Rate contacts which are able to achieve high isolation at a lower cost than traditional screw-machined RF contacts. These IJ5 series high isolation board-to-board RF jack connectors are available in single and double row configurations with up to 8 jacks per row.

These IsoRate IJ5 series 4.00 mm 50 Ω board-to-board RF jack strips mate with the IsoRate IP5 RF plug connectors

4.00mm Wire to Board and Board to Board - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy