Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket, 2-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 124-6044
- Mfr. Part No.:
- SMS2RE3TR29
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 5 units)*
€79.18
(exc. VAT)
€97.39
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €15.836 | €79.18 |
*price indicative
- RS Stock No.:
- 124-6044
- Mfr. Part No.:
- SMS2RE3TR29
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | SMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 12A | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series SMS | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DO
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Related links
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 2 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
