Hirose DF17 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 136-0931
- Mfr. Part No.:
- DF17(4.0)-40DS-0.5V(57)
- Manufacturer:
- Hirose
Subtotal (1 reel of 1000 units)*
€1,964.00
(exc. VAT)
€2,416.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.964 | €1,964.00 |
*price indicative
- RS Stock No.:
- 136-0931
- Mfr. Part No.:
- DF17(4.0)-40DS-0.5V(57)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 300mA | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF17 | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 300mA | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF17 | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
Features and Benefits
• Compact design
• Wide range of stacking heights
• Shock proof structure prevents connector damage when dropped
• Scoop proof housing design and contacts
• Metal fittings for protection against mechanical stress
• Mounting bosses for increased stability on PCB
Product Application Information
These DF17 Series 0.5 mm board to board connectors with their Compact size are Ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment
Note
Stacking heights – DF17 from 5.0 to 8.0mm
Related links
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
