Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 137-0991
- Mfr. Part No.:
- 10131935-105ULF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 5 units)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.842 | €4.21 |
*price indicative
- RS Stock No.:
- 137-0991
- Mfr. Part No.:
- 10131935-105ULF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Receptacle | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | Minitek | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Receptacle | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Glass Filled | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series Minitek | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
2.00 mm Amphenol FCI Minitek Series PCB Sockets
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are MADE from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.
Features and Benefits
• Space saving 2.00 mm pitch
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings
Product Application Information
These MINITEK Series 2.00 mm PCB connectors are Ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 1-Row Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
