Samtec SS Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Screw

Get a bulk buy discount

Add 70 more to save 10%

View bulk pricing options

Subtotal (1 tube of 7 units)*

€58.20

(exc. VAT)

€71.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
7 - 63€8.314€58.20-
70 - 343€7.45€52.1510%
350 - 693€6.517€45.6221%
700 - 3493€6.35€44.4523%
3500 +€6.186€43.3025%

*price indicative

RS Stock No.:
154-8300
Mfr. Part No.:
SS-132-G-2
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

32

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

12A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Screw

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SS

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
US
.100" Single Row Screw Machine Socket Strip

Pitch: .100" (2.54 mm)

Contact System: Beryllium copper contact in machined Shell

Application: Single row to 32 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy