Samtec SSW Series Straight Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 154-8337
- Mfr. Part No.:
- SSW-113-01-G-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €1.30
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 9 | €3.99 | - |
| 10 - 49 | €3.86 | €1.30 |
| 50 - 99 | €3.68 | €15.50 |
| 100 - 499 | €3.50 | €49.00 |
| 500 + | €3.46 | €265.00 |
*price indicative
- RS Stock No.:
- 154-8337
- Mfr. Part No.:
- SSW-113-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Related links
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
