Samtec SSW Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 155-7777
- Mfr. Part No.:
- SSW-106-01-F-D
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 155-7777
- Mfr. Part No.:
- SSW-106-01-F-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Related links
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
