Samtec SQT Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€2.89

(exc. VAT)

€3.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.89-
10 - 49€2.822%
50 - 99€2.658%
100 - 499€2.5113%
500 +€2.4515%

*price indicative

RS Stock No.:
155-7916
Mfr. Part No.:
SQT-106-01-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Board-to-Board

Number of Rows

2

Current

5.1A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail Socket Strip

Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy