Samtec SQW Series Straight Surface PCB Socket, 34-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.92
10 - 49€3.28
50 - 99€2.84
100 - 499€2.56
500 +€2.45

*price indicative

RS Stock No.:
155-8151
Mfr. Part No.:
SQW-117-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

34

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

3.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Socket Strip

Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy