Samtec QFS Series Straight Surface PCB Socket, 104-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 158-5616
- Mfr. Part No.:
- QFS-052-04.25-L-D-A
- Manufacturer:
- Samtec
Subtotal (1 tray of 52 units)*
€417.72
(exc. VAT)
€513.81
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 52 + | €8.033 | €417.72 |
*price indicative
- RS Stock No.:
- 158-5616
- Mfr. Part No.:
- QFS-052-04.25-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 635μm | |
| Current | 15.7A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | QFS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.48mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 635μm | ||
Current 15.7A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series QFS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.48mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Related links
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
